T2220002040-001

TE Connectivity
571-T2220002040-001
T2220002040-001

Mfr.:

Description:
Terminals SCEF2.5-4.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.694

Stock:
1.694 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.375 Rp11.375
Rp9.723 Rp97.230
Rp8.696 Rp217.400
Rp8.274 Rp827.400
Rp7.393 Rp1.848.250
Rp7.027 Rp7.027.000
Rp6.219 Rp15.547.500
Rp5.779 Rp28.895.000
Rp5.577 Rp55.770.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Contacts
Locking Spring
Crimp
Female
Cable Mount / Free Hanging
Silver
Copper Alloy
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

BESS Stacked Hybrid Connectors

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.