T3DSO4204L-HD

Teledyne LeCroy
940-T3DSO4204L-HD
T3DSO4204L-HD

Mfr.:

Description:
Benchtop Oscilloscopes 2GHz, 10 GS/s ESR, 4 CH, 500 Mpts/Ch (Single Channel), 12-Bit HD Low Profile Oscilloscope

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp427.461.800 Rp427.461.800

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
4 Channel
2 GHz
10 GSa/s
100 V to 240 V
Analog Oscilloscope
USB+Power
Brand: Teledyne LeCroy
Features: Digital Trigger System
Height: 43 mm
Interface Type: CAN, I2C, I2S, SPI, UART
Length: 421 mm
Packaging: Box
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 391 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992

T3DSO4000L-HD Low Profile Oscilloscopes

Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.