T3PP350

Teledyne LeCroy
940-T3PP350
T3PP350

Mfr.:

Description:
Test Probes T3DSO Passive Probe, 350 MHz, 10:1, 1 MOhm/10 MOhm, 300Vrms CAT II

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.944.390 Rp3.944.390

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
RoHS:  
Passive Probe
Pin Probe
350 MHz
Black
300 V, 600 V
Brand: Teledyne LeCroy
Product: Test Probes
Product Type: Test Probes
Series: T3PP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030902500
ECCN:
3A992

T3DSO Oscilloscope Probes

Teledyne LeCroy T3DSO Oscilloscope Probes are compatible with T3DSO1000 and T3DSO2000 oscilloscopes. This accessory series includes a high-voltage probe offering 40MHz bandwidth and a passive probe with 300MHz bandwidth and 1MΩ supplied per channel. Teledyne LeCroy T3DSO probes also include a logic probe — one for each oscilloscope model — that provides 16x channels and requires the associated software to operate.