T4-CP111N

OTTO
999-T4-CP111N
T4-CP111N

Mfr.:

Description:
Toggle Switches Post Press Fit Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
Press Fit
Solder Lug
10 mA
28 VDC
IP64
T4
Brand: OTTO
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T4 4-Way Mini Trims

OTTO Sealed T4 Mini Trims are single-pole, four-throw, center off, momentary contact (self-return-to-center off) switches with various button styles. Mini trims are typically press fit into control grips or panel mounted using versions with an 11/16” threaded case. Select models are MIL-qualified. Others are either commercial or military grade. Other OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.144.097,02 Rp2.144.097,02
Rp1.896.976,40 Rp18.969.764,00
Rp1.844.139,92 Rp46.103.498,00
Rp1.721.221,72 Rp86.061.086,00
Rp1.623.804,46 Rp162.380.446,00
250 Quote