T60403-K5032-X102

Vacuumschmelze
983-T60403-K5032X102
T60403-K5032-X102

Mfr.:

Description:
Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.186

Stock:
10.186 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.650 Rp72.650
Rp54.855 Rp548.550
Rp52.286 Rp1.307.150
Rp48.984 Rp2.449.200
Rp46.782 Rp4.678.200
Full Reel (Order in multiples of 200)
Rp44.581 Rp8.916.200
Rp43.297 Rp17.318.800
Rp41.829 Rp41.829.000
Rp37.426 Rp89.822.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
10 kHz to 1 MHz
700 uH
6.5 kV
- 40 C
+ 85 C
Single
PowerLine - PLC Metering
16.6 mm
13.2 mm
10 mm
T60403
Reel
Cut Tape
MouseReel
Brand: Vacuumschmelze
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Primary Resistance: 135 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 230 mOhms
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 6,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8517700000
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

FEATURED PRODUCTS
VACUUMSCHMELZE