TAS-A1EH8-X3105

Formerica Optoelectronics
216-TAS-A1EH8-X3105
TAS-A1EH8-X3105

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP28, 25Gbase Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.715.799 Rp3.715.799
Rp3.640.764 Rp36.407.640

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
25 GBd
Multimode
SFP
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
No Connector
5 m
Brand: Formerica Optoelectronics
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

25G Optical Transceivers

Formerica 25G Optical Transceivers feature a 2-wire interface for management specifications and an SFF 8472 digital diagnostic monitoring interface. The transceivers have an operating case temperature of 0 to +70°C and an all-metal housing for superior EMI performance. Typical applications include high-speed storage area networks, computer cluster cross-connects, and custom high-speed data pipes.