TB67H451AFNG,EL

Toshiba
757-TB67H451AFNGEL
TB67H451AFNG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50V/3A BRUSHED MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.271

Stock:
4.271 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.666 Rp23.666
Rp17.245 Rp172.450
Rp15.631 Rp390.775
Rp13.833 Rp1.383.300
Rp12.989 Rp3.247.250
Rp12.475 Rp6.237.500
Rp12.053 Rp12.053.000
Full Reel (Order in multiples of 3500)
Rp11.466 Rp40.131.000
Rp11.228 Rp78.596.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3.5 A
3.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-8
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 24 V
Number of Outputs: 2 Output
Output Voltage: 50 V
Pd - Power Dissipation: 2.85 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TB67H45 Brushed Motor Drivers

Toshiba TB67H45 Brushed Motor Drivers are Pulse Width Modulation (PWM) chopper-type DC brushed motor drivers. These devices support PWM constant current drive and direct PWM drive. The TB67H45 Motor Drivers are fabricated using a BiCD process that integrates Bipolar, CMOS, and Double-diffused MOS (DMOS) devices on a single chip. The TB67H45 Motor Drivers feature a built-in output MOSFET with low on-resistance and a VCC regulator for the internal circuit operation. These devices also include error detection functions like thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO). Both devices are rated at 50V output voltage with a maximum current of 3.5A.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.