TB67H481FTG

Toshiba
757-TB67H481FTG
TB67H481FTG

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushed Motor Drivers, 2-Ch, 50V, 2.5A, Clock Input, QFN32 5x5 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.221 Rp55.221
Rp35.958 Rp359.580
Rp33.023 Rp825.575
Rp28.253 Rp2.825.300
Rp26.602 Rp6.650.500
Rp23.299 Rp11.649.500
Rp19.447 Rp19.447.000
Rp18.529 Rp46.322.500
Rp18.071 Rp90.355.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Dual Half Bridge Motor Driver
2.7 A
- 40 C
+ 85 C
SMD/SMT
QFN-32
Brand: Toshiba
Load Voltage Rating: 50 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 50 kHz
Output Voltage: 50 V
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

40V & 50V Stepper Motor Drivers

Toshiba 40V and 50V Stepper Motor Drivers are compact, fully integrated, and suitable for various industrial applications like printers and CNC machines. The Toshiba drivers offer precise control with micro-stepping options, including features like an integrated charge pump and Advance Current Detection System (ACDS) for effective motor driving. Error detection alerts external hosts during fault conditions.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.