TC78B004FTG,EL

Toshiba
757-TC78B004FTGEL
TC78B004FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Sensored Brushless Motor Controller with Intelligent Phase Control (InPac), 18V, WQFN16 3mmx3mm Package, PB-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.970

Stock:
3.970 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.829 Rp41.829
Rp31.005 Rp310.050
Rp28.253 Rp706.325
Rp25.317 Rp2.531.700
Rp23.850 Rp5.962.500
Rp23.116 Rp11.558.000
Rp22.382 Rp22.382.000
Rp21.648 Rp43.296.000
Full Reel (Order in multiples of 4000)
Rp19.447 Rp77.788.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
100 mA
5 mA
- 30 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Toshiba
Number of Outputs: 3 Output
Output Voltage: 7.7 V
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TC78B004FTG
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 10 V
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

TC78B0 Brushless Motor Driver ICs

Toshiba TC78B0 Brushless Motor Driver ICs are designed to control motor rotational speed by changing the PWM duty cycle. These driver ICs feature a three-phase full-wave drive, sine-wave PWM drive, brake function terminal, selectable rotation direction, overcurrent detection circuit, and thermal shutdown circuit. The brushless motor driver ICs have a 150° trapezoid PWM chopper system that controls the motor rotational speed. The one-hall drive system and current sense resistor-elimination system reduces the number of external components and saves space on the boards. These TC78B0 brushless motor drive ICs are ideal for fan motors.