TC78H611FNG,EL

Toshiba
757-TC78H611FNGEL
TC78H611FNG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushed Motor Driver IC 18V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 770

Stock:
770 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.969 Rp26.969
Rp19.814 Rp198.140
Rp17.869 Rp446.725
Rp15.869 Rp1.586.900
Rp14.915 Rp3.728.750
Rp14.328 Rp7.164.000
Rp13.851 Rp13.851.000
Full Reel (Order in multiples of 4000)
Rp13.136 Rp52.544.000
Rp12.861 Rp102.888.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
800 mA
250 uA
- 30 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 5 V
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Pd - Power Dissipation: 780 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.5 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.