TC78H660FTG,EL

Toshiba
757-TC78H660FTGEL
TC78H660FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual H Brdge Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.063

Stock:
8.063 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.080 Rp19.080
Rp13.704 Rp137.040
Rp12.384 Rp309.600
Rp10.916 Rp1.091.600
Rp10.219 Rp2.554.750
Rp9.797 Rp4.898.500
Rp9.448 Rp9.448.000
Full Reel (Order in multiples of 4000)
Rp8.916 Rp35.664.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2 A
3.3 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 16 V
Number of Outputs: 1 Output
Operating Frequency: 400 kHz
Pd - Power Dissipation: 1.79 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC78H660FTG Dual H-Bridge Driver

Toshiba TC78H660FTG Dual H-Bridge Driver supports one or two DC brushed motors incorporating DMOS with low on-resistance in output transistors. This PWM-controlled constant-current driver comes in a small 16-pin QFN package with a thermal pad. The TC78H660FTG driver IC features a built-in dual H-bridge, sense-resistor less current control architecture (advanced current detection system), and a VCC regulator for the internal circuit. This dual H-bridge driver offers Thermal Shutdown (TSD), Overcurrent Detection, and Under-Voltage Lockout (UVLO) error detections with an error detection (TSD/ISD) flag output function.

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.