TCA1748BT-00P8

Delta Electronics
108-TCA1748BT-00P8
TCA1748BT-00P8

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 176.5x69mm Round, 48VDC, 540CFM, 78dBA, 5400RPM, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.469.739 Rp2.469.739
Rp2.117.312 Rp25.407.744
Rp2.038.608 Rp61.158.240

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
48 VDC
540 CFM (15.3 m3/min)
Ball
78 dBA
5400 RPM
134.4 W
176.5 mm
69 mm
176.5 mm
Aluminum
Wire Leads - 4
TCA
IP68
Locked Rotor Sensor, Tachometer
Brand: Delta Electronics
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 3.799 inH2O
Product Type: DC Fans
Size: 176.5 mm
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.