TCM 300

EnOcean
808-TCM300
TCM 300

Mfr.:

Description:
Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
TCM 300
868.3 MHz
3 dBm
2.6 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
RF Transceivers
Brand: EnOcean
Data Rate: 125 kB/s
Moisture Sensitive: Yes
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: TCM 300
Part # Aliases: S3003-K300
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM300/320X Transceiver Modules

EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp425.994 Rp425.994
Rp403.979 Rp4.039.790
Rp393.338 Rp9.833.450
Rp381.780 Rp38.178.000
Rp341.236 Rp85.309.000
Rp337.199 Rp168.599.500
2.500 Quote