TDA75610S-48X

STMicroelectronics
511-TDA75610S-48X
TDA75610S-48X

Mfr.:

Description:
Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.224

Stock:
4.224 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.277 Rp183.277
Rp141.631 Rp1.416.310
Rp135.210 Rp3.380.250
Rp117.414 Rp11.741.400
Rp101.637 Rp25.409.250
Rp88.795 Rp31.699.815
Rp87.327 Rp93.527.217
2.856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
MOSFET
Class-AB
45 W
0.15 %
Flexiwatt-27
4 Ohms
6 V
18 V
- 40 C
+ 105 C
Through Hole
TDA75610SLV
AEC-Q100
Tube
Brand: STMicroelectronics
Input Type: Analog
Number of Channels: 4 Channel
Operating Supply Current: 155 mA
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 80 mV
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.