TDZVTR22

ROHM Semiconductor
755-TDZVTR22
TDZVTR22

Mfr.:

Description:
Zener Diodes 500mW 19.8-24.2V SOD-323HE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.540 Rp9.540
Rp5.981 Rp59.810
Rp3.798 Rp379.800
Rp2.899 Rp1.449.500
Rp2.220 Rp2.220.000
Full Reel (Order in multiples of 3000)
Rp1.559 Rp4.677.000
Rp1.468 Rp8.808.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
22 V
SMD/SMT
SOD-323HE-2
500 mW
10 %
10 uA
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.8 mm
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 10 uA
Part # Aliases: TDZV22
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

TDZV Zener Diodes

ROHM Semiconductor TDZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The TDZV devices are offered in a small mold SOD-323HE package, operate at a 5.1V to 18V Zener voltage range, and have 500mW of power dissipation. ROHM Semiconductor TDZV Series Zener Diodes are silicon epitaxial planar in structure.