TFBS4652-TT1

Vishay Semiconductors
78-TFBS4652-TT1
TFBS4652-TT1

Mfr.:

Description:
Infrared Transceivers IRDA Mod SIR Trnscvr 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
886 nm
115.2 kb/s
50 cm
65 mW/sr
2.9 us, 1.7 us
100 ns
100 ns
300 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
6.8 mm x 2.8 mm x 1.6 mm
Toplooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Pin Count: 7
Product Type: IR Transceivers
Series: TFBS
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 248,670 mg
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
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.

In Stock: 2.501

Stock:
2.501 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp106.590 Rp106.590
Rp75.402 Rp754.020
Rp65.862 Rp6.586.200
Full Reel (Order in multiples of 1000)
Rp61.459 Rp61.459.000
Rp60.725 Rp121.450.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩