TFM201208BLD-R33MTCA

TDK
810-TFM201208BLDR33M
TFM201208BLD-R33MTCA

Mfr.:

Description:
Power Inductors - SMD 0.33uH 20% 32mOhm 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Thin Film Power Inductor
0805 (2012 metric)
Shielded
330 nH
20 %
4 A
32 mOhms
5.5 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
0.8 mm
Metal
TFM-BLD
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Part # Aliases: TFM201208BLD-R33MTCA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM-BLD Inductors for Power Circuits

TDK TFM-BLD Inductors for Power Circuits achieve ideal DC bias characteristics by using metal magnetic material with high saturation magnetic flux density. A closed magnetic circuit structure minimizes leakage flux. These thin-film inductors come in a 2mm x 1.25mm x 0.8mm package. The series offers the same product shape and terminal structure as general chip parts for mounting stability, and the modules can be mounted to general-purpose land patterns. TDK TFM-BLD Inductors for Power Circuits operate in a temperature range of -40°C to +125°C (including self-temperature rise). Typical applications include smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.

In Stock: 4.066

Stock:
4.066 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.439 Rp8.439
Rp6.935 Rp69.350
Rp5.706 Rp570.600
Rp5.063 Rp2.531.500
Rp4.495 Rp4.495.000
Full Reel (Order in multiples of 3000)
Rp4.183 Rp12.549.000
Rp3.944 Rp23.664.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.