TFS7708H

Power Integrations
869-TFS7708H
TFS7708H

Mfr.:

Description:
Switching Controllers Switched and Flyback Controller w/ FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
140 kHz
50 %
100 V
25 A
- 40 C
+ 150 C
Through Hole
eSIP-16F
Tube
Brand: Power Integrations
Fall Time: 50 ns
Isolation: Isolated
Operating Supply Current: 960 uA
Output Power: 343 W
Product: Power Supply Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Series: HiperTFS-2
Shutdown: Shutdown
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Tradename: HiperTFS-2
Unit Weight: 4,675 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiperTFS-2 Power Controllers

Power Integrations HiperTFS-2 power controllers incorporate a high-power two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP power package. This single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. HiperTFS-2 is ideal for high-power applications that require both a main power converter (two-switch forward) up to 586W peak, and a standby converter (flyback) up to 20W. Power Integrations HiperTFS-2 power controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
520
Expected 22/02/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.104,52 Rp103.104,52
Rp99.251,86 Rp2.977.555,80
Rp85.125,44 Rp10.215.052,80
Rp84.941,98 Rp22.934.334,60
Rp83.290,84 Rp42.478.328,40
Rp72.099,78 Rp73.541.775,60