TFZVTR4.7B

ROHM Semiconductor
755-TFZVTR4.7B
TFZVTR4.7B

Mfr.:

Description:
Zener Diodes Pd 500mW Iz(mA) Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
4.7 V
SMD/SMT
SOD-323HE-2
500 mW
5 uA
25 Ohms
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
TFZV
Brand: ROHM Semiconductor
Height: 0.8 mm
Ir - Reverse Current: 5 uA
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 20 mA
Part # Aliases: TFZV4.7B
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

TFZV Zener Diodes

ROHM TFZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. ROHM TFZV Zener Diodes provide a Zener voltage range of 2.0V to 37.19V. These devices are offered in a small power mold SOD-323HE-2 package. These diodes are automatically mountable by a chip mounter.

In Stock: 15.772

Stock:
15.772 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp2.825 Rp28.250
Rp2.458 Rp245.800
Rp1.835 Rp917.500
Full Reel (Order in multiples of 3000)
Rp1.266 Rp3.798.000
Rp1.137 Rp6.822.000
Rp1.046 Rp9.414.000
Rp936 Rp22.464.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.