TJ80S04M3L,LXHQ

Toshiba
757-TJ80S04M3L,LXHQ
TJ80S04M3L,LXHQ

Mfr.:

Description:
MOSFETs 100W 1MHz Automotive; AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.116

Stock:
4.116 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.958 Rp35.958
Rp25.501 Rp255.010
Rp17.300 Rp1.730.000
Rp13.925 Rp6.962.500
Rp12.952 Rp12.952.000
Full Reel (Order in multiples of 2000)
Rp10.916 Rp21.832.000
Rp10.898 Rp108.980.000

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
80 A
5.2 mOhms
- 20 V, 10 V
3 V
158 nC
+ 175 C
100 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Toshiba
Fall Time: 300 ns
Product Type: MOSFETs
Rise Time: 100 ns
Series: UMOS VI
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 970 ns
Typical Turn-On Delay Time: 125 ns
Part # Aliases: TJ80S04M3L,LXHQ(O
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVI Power MOSFETs

Toshiba Automotive U-MOSVI Power MOSFETs are -40V P-channel power MOSFETs for automotive applications. These devices feature a gate drive voltage of -4.5V compared with -6V for the conventional products in the DPAK+ package. This feature allows systems to be used even when the battery voltage drops. The Toshiba Automotive U-MOSVI Power MOSFETs feature low on-resistance.

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

Automotive AEC-Q101 Qualified Power MOSFETs

Toshiba Automotive AEC-Q101 Qualified Power MOSFETs is an extensive lineup of Power MOSFETs covering various automotive applications in 12V to 48V battery systems. Toshiba has been in the discrete automotive industry since the 1960s, starting with rectifiers and then Automotive MOSFETs in the 1990s. With performance and reliability, all of Toshiba’s automotive products go above and beyond AEC-Q101 standards.