TK190A65Z,S4X

Toshiba
757-TK190A65ZS4X
TK190A65Z,S4X

Mfr.:

Description:
MOSFETs MOSFET 650V 190mOhms DTMOS-VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.053 Rp77.053
Rp39.627 Rp396.270
Rp35.775 Rp3.577.500
Rp31.739 Rp15.869.500

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
15 A
190 mOhms
- 30 V, 30 V
4 V
25 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 19 ns
Series: DTMOS VI
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 38 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

650V DTMOS-VI Superjunction MOSFETs

Toshiba 650V DTMOS-VI Superjunction MOSFETs are designed to operate in switching power supplies. These N-channel MOSFETs feature high-speed switching properties with lower capacitance. The Toshiba 650V DTMOS-VI Superjunction MOSFETs silicon MOSFETs offer a typical 0.092Ω to 0.175Ω low drain-source on-resistance. These devices feature a drain-source voltage of 10V.