TL3305CF160QG

E-Switch
612-TL3305CF160QG
TL3305CF160QG

Mfr.:

Description:
Tactile Switches 50mA 12VDC SPST, NO 7mm Act, 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
4.5 mm
4.5 mm
7 mm
TL3305
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.2 mm
Type: Ultraminiature
Unit Weight: 274,885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL3305 Tactile Switches

E-Switch TL3305 Tactile Switches feature a surface-mount design with an ultra-miniature footprint of 4.5mm x 4.5mm. The series offers multiple actuator and operating force options and an SPST, normally open contact arrangement. Additional features include 0.20mm travel, 50mA electrical rating at 12VDC, and an electrical life of up to 500,000 cycles. E-Switch TL3305 Tactile Switches operate in a -20°C to +70°C temperature range. Suitable applications include consumer electronics, instrumentation, telecommunication, and medical equipment.

In Stock: 4.193

Stock:
4.193
Can Dispatch Immediately
On Order:
5.000
Expected 16/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp3.541 Rp35.410
Rp3.412 Rp85.300
Rp3.137 Rp313.700
Rp2.990 Rp747.500
Rp2.880 Rp1.440.000
Full Reel (Order in multiples of 1000)
Rp2.734 Rp2.734.000
Rp2.495 Rp4.990.000
Rp2.403 Rp12.015.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.