TL331VSN4T1G

onsemi
863-TL331VSN4T1G
TL331VSN4T1G

Mfr.:

Description:
Analog Comparators LOW POWER SINGLE COMPARATOR TSOP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector
General Purpose
2 V
36 V
500 uA
1 mV
25 nA
- 40 C
+ 125 C
TL331
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Differential
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 850 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

TL331 Comparators

onsemi TL331 Comparators are single channel, open collector, and low-power voltage comparators. These comparators are specifically designed to operate over a wide 2V to 36V single supply voltage range and ±1V to ±18V range for split supplies. The TL331 comparators feature 0.5mA low supply current, 25nA low input bias current, ±5nA low input offset current, and ±2mV low input offset voltage. The input common-mode voltage range includes ground, even when operated from a single power supply voltage. The TL331 comparators come in a space-saving TSOP−5 package and are also available in an automotive-qualified version. These comparators are used in automotive and other applications that require unique site and control change requirements.

In Stock: 873

Stock:
873
Can Dispatch Immediately
On Order:
6.000
Expected 01/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp4.036,12 Rp4.036,12
Rp2.806,94 Rp28.069,40
Rp2.458,36 Rp61.459,00
Rp2.109,79 Rp210.979,00
Rp1.926,33 Rp481.582,50
Rp1.816,25 Rp908.125,00
Rp1.742,87 Rp1.742.870,00
Full Reel (Order in multiples of 3000)
Rp1.632,79 Rp4.898.370,00
Rp1.577,76 Rp9.466.560,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩