TLE5014C16XUMA1

Infineon Technologies
726-TLE5014C16XUMA1
TLE5014C16XUMA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Position Sensor
12 mA
4.2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TDSO-16
5.5 V
4.2 V
TLE5014
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 12 bit
Factory Pack Quantity: 2500
Subcategory: Sensors
Termination Style: SMD/SMT
Tradename: XENSIV
Part # Aliases: TLE5014C16 SP001231806
Unit Weight: 68,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLE500x/TLE501x Magnetic Angle Sensors

Infineon TLE500x/TLE501x Magnetic Angle Sensors are designed with a magnetic angle sensing principle that is based on proven, automotive-qualified integrated Giant Magneto Resistive (iGMR) technology. iGMR technology combines magneto resistive sensing elements with integrated circuits in one chip. These devices can determine the absolute orientation of a magnetic field over the full range between 0° and 360° with high angular accuracy and resolution. These products offer the benefits of integrated, fast signal processing, short delay times and multiple interface options. Typical applications include magnetic encoding, motor commutation, steering angle, and rotation position measurements.
Learn More

TLE5014 GMR-based Angle Sensors

Infineon Technologies TLE5014 Giant Magneto Resistance (GMR) based Angle Sensors are designed for angular position sensing in automotive applications such as steering angle. These sensors feature integrated magnetic field sensing, EEPROM, 360° angle measurement, and protections from high-voltage, and reverse polarity. Infineon Technologies TLE5014 sensors feature a small angle error of less than 1° across the entire temperature profile and lifetime. These sensors are developed according to ISO26262 ASIL C for the single die and ISO26262 ASIL D for the dual die versions.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 173 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.078,86 Rp90.078,86
Rp80.905,86 Rp404.529,30
Rp77.420,12 Rp774.201,20
Rp73.384,00 Rp1.834.600,00
Rp70.448,64 Rp3.522.432,00
Rp67.880,20 Rp6.788.020,00
Rp62.743,32 Rp31.371.660,00
Rp60.725,26 Rp60.725.260,00
Full Reel (Order in multiples of 2500)
Rp58.340,28 Rp145.850.700,00