TLR4376YFV-CE2

ROHM Semiconductor
755-TLR4376YFV-CE2
TLR4376YFV-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Operational Amplifier, Input/Output Rail-2-Rail CMOS, Single Supply: 2.5-5.5V / Dual Supply: 1.25- 2.75V, -40-+125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
2 V/us
1.7 uV
500 fA
5.5 V
2.5 V
2.49 mA
50 mA
80 dB
20 nV/sqrt Hz
SSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Automotive High Precision Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.001 %
Vcm - Common Mode Voltage: 5 V
Part # Aliases: TLR4376YFV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive CMOS Operational Amplifiers

ROHM Semiconductor Automotive CMOS Operational Amplifiers are high precision and input/output rail-to-rail monolithic ICs. The ICs are integrated single, dual, or quad-independent CMOS Op-Amps on a single chip. The devices feature low input offset voltage, low noise, and low input bias current. The amplifiers suit automotive requirements like engine control units, electric power steering, anti-lock braking systems, sensor amplifiers, etc.

In Stock: 4.900

Stock:
4.900 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp55.038 Rp55.038
Rp41.462 Rp414.620
Rp37.609 Rp940.225
Rp33.940 Rp3.394.000
Rp32.106 Rp8.026.500
Rp31.555 Rp15.777.500
Rp30.087 Rp30.087.000
Full Reel (Order in multiples of 2500)
Rp28.987 Rp72.467.500
Rp28.436 Rp142.180.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩