TLSA100T3JLFS

C&K
611-TLSA100T3JLFS
TLSA100T3JLFS

Mfr.:

Description:
Tactile Switches SWITCH TLSA100T3JLFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.721 Rp29.721
Rp26.785 Rp267.850
Rp24.584 Rp614.600
Rp22.382 Rp2.238.200
Rp21.098 Rp5.274.500
Rp20.364 Rp10.182.000
Full Reel (Order in multiples of 900)
Rp19.447 Rp17.502.300
Rp18.181 Rp32.725.800
Rp17.594 Rp79.173.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.6 mm
Round
OFF - (ON)
10 N
50 mA
16 VDC
0.8 VA
SPST
J Form Lead
8.6 mm
8.4 mm
3.95 mm
TLS
300000 Cycle
IP54
Reel
Cut Tape
Actuator Style: Button
Brand: C&K
Button Size: 4.2 mm
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Soft Sound Tact Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.9 mm
Type: Tactile
Part # Aliases: TLS A 100 T3J LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

TLS Soft Sound Tact Switches

C&K Switches TLS Soft Sound Tact Switches are SMT switches with soft actuation and a flat cage for positive tactile feedback with a soft sound. The TLS components are provided in an 8.6mm x 8.40mm x 3.95mm form factor. The soft actuator and pre-travel provide easier tolerance management with possible reload.