TMS1T4B5M2RE

TE Connectivity / Alcoswitch
506-TMS1T4B5M2RE
TMS1T4B5M2RE

Mfr.:

Description:
Toggle Switches PC Thru-Hole Gold SP On-None-On TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
IP67
Bulk
Actuator Style: Bat
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2267077-1
Unit Weight: 4,173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Switches

TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.838 Rp103.838
Rp92.647 Rp926.470
Rp87.694 Rp1.753.880
Rp84.575 Rp4.228.750
Rp80.355 Rp8.035.500
Rp76.870 Rp15.374.000
Rp70.082 Rp35.041.000
Rp66.413 Rp66.413.000