TPS7A5401RPSR

Texas Instruments
595-TPS7A5401RPSR
TPS7A5401RPSR

Mfr.:

Description:
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A5401RPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-12
4 A
1 Output
Positive
1.1 V
6.5 V
42 dB
Adjustable
- 40 C
+ 125 C
330 mV
TPS7A54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 565 mV
Ib - Input Bias Current: 3.5 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.012 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.1 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage LDO Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.927

Stock:
4.927 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp57.606 Rp576.060
Rp53.020 Rp1.325.500
Rp47.883 Rp4.788.300
Rp45.498 Rp11.374.500
Rp45.315 Rp22.657.500
Rp43.847 Rp43.847.000
Full Reel (Order in multiples of 3000)
Rp41.095 Rp123.285.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp93.198
Min:
1

Similar Product

Texas Instruments TPS7A5401RPST
Texas Instruments
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A5401RPSR