TPW1R104PB,L1XHQ MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Toshiba MOSFETs 132W 1MHz Automotive; AEC-Q101 17.266In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DSOP-Advance-8 N-Channel 1 Channel 40 V 120 A 1.14 mOhms - 20 V, 20 V 3 V 55 nC - 55 C + 175 C 132 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs DSOP N-CH 40V 120A N/A

Si