TRVF-0015G-0010

Merit Sensor
753-TRVF-0015G-0010
TRVF-0015G-0010

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, Spring contact, ceramic port, radial o-ring seal, 15 psig, analog & digital I2C, 2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
15 psi
2.5 %
Digital / Analog
SMD/SMT
5 V
- 40 C
+ 150 C
5.5 V
4.5 V
TRVF
Reel
Cut Tape
Brand: Merit Sensor
Operating Supply Current: 7 mA
Pin Count: 5
Port Size: 4.13 mm x 2.76 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
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
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRVF Pressure Sensors

Merit Sensor TRVF Pressure Sensors can measure fuel vapor at low pressures or refrigerant gas at higher pressures. These sensors are designed to provide stable output, even at temperatures up to 150°C. The piezoresistive MEMS element is mounted at the top of the ceramic pressure port. This allows backside pressure. This configuration isolates the media from the ceramic, silicon, and glass. Another advantage of the TRVF is the option for either analog or digital output. The TRVF sensors were also designed with spring contact pins for simple, no-solder assembly into the customer housing. These sensors are ideal for HVAC, industrial automation, refrigeration, transmission pressure, hydrogen (h₂), oil pressure, fuel rail, EGR/exhaust, and crankcase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp421.224 Rp21.061.200
Rp408.015 Rp40.801.500
Full Reel (Order in multiples of 250)
Rp408.015 Rp102.003.750
Rp377.194 Rp188.597.000
1.000 Quote