TS391IYLT

STMicroelectronics
511-TS391IYLT
TS391IYLT

Mfr.:

Description:
Analog Comparators LP Single Volt 2V to 36V Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
CMOS, DTL, ECL, TTL
1.3 us
Differential
2 V
36 V
500 uA
16 mA
5 mV
250 nA
- 40 C
+ 125 C
TS391
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS391 Low-Power Single Voltage Comparators

STMicroelectronics TS391 Low-Power Single Voltage Comparators operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The TS391 has a wide single supply voltage range or dual supplies of 2V to 36V or ±1V to ±18V. An input common-mode voltage range includes ground, even though operated from a single power supply voltage. The differential input voltage range is equal to the supply voltage.

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 450

Stock:
450
Can Dispatch Immediately
On Order:
9.000
Expected 04/11/2026
9.000
Expected 05/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp27.152,08 Rp27.152,08
Rp19.813,68 Rp198.136,80
Rp17.850,66 Rp446.266,50
Rp15.814,25 Rp1.581.425,00
Rp14.860,26 Rp3.715.065,00
Rp11.594,67 Rp5.797.335,00
Rp11.209,41 Rp11.209.410,00
Full Reel (Order in multiples of 3000)
Rp10.585,64 Rp31.756.920,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩