TSF10122C

Taiwan Semiconductor
821-TSF10122C
TSF10122C

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 120V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220-3
Dual Anode Common Cathode
Si
10 A
120 V
800 mV
170 A
50 uA
- 55 C
+ 150 C
TSF
Tube
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSFx01x2C Trench Schottky Rectifiers

Taiwan Semiconductor TSFx01x2C Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, high forward surge capability, and a low forward voltage. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within a temperature range of -55°C up to 150°C. The TSFx01x2C Schottky rectifiers are designed with a common cathode configuration and an approximate weight of 1.74±0.01g. These rectifiers come in an ITO-220AB case and are RoHS-compliant and halogen-free. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-DC converters.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.178 Rp40.178
Rp19.447 Rp194.470
Rp17.337 Rp1.733.700
Rp13.778 Rp6.889.000
Rp12.640 Rp12.640.000
Rp11.448 Rp22.896.000
Rp11.375 Rp45.500.000