TSF30102C

Taiwan Semiconductor
821-TSF30102C
TSF30102C

Mfr.:

Description:
Schottky Diodes & Rectifiers 30A, 100V, Trench Schottky

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.682 Rp45.682
Rp29.170 Rp291.700
Rp19.814 Rp1.981.400
Rp16.548 Rp8.274.000
Rp14.548 Rp14.548.000
Rp13.484 Rp26.968.000
Rp13.026 Rp52.104.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220-3
Dual Anode Common Cathode
Si
30 A
100 V
790 mV
280 A
50 uA
- 55 C
+ 150 C
TSF
Tube
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TSFx01x2C Trench Schottky Rectifiers

Taiwan Semiconductor TSFx01x2C Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, high forward surge capability, and a low forward voltage. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within a temperature range of -55°C up to 150°C. The TSFx01x2C Schottky rectifiers are designed with a common cathode configuration and an approximate weight of 1.74±0.01g. These rectifiers come in an ITO-220AB case and are RoHS-compliant and halogen-free. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-DC converters.