TSM025NH04CR RLG

Taiwan Semiconductor
821-TSM025NH04CRRLG
TSM025NH04CR RLG

Mfr.:

Description:
MOSFETs 40V, 100A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.973

Stock:
4.973 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4973 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp30.638 Rp306.380
Rp22.015 Rp2.201.500
Rp18.108 Rp9.054.000
Rp16.878 Rp16.878.000
Full Reel (Order in multiples of 2500)
Rp16.548 Rp41.370.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-56
N-Channel
1 Channel
40 V
- 20 V, 20 V
3.6 V
59 nC
- 55 C
+ 175 C
136 W
Enhancement
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Fall Time: 5.8 ns
Forward Transconductance - Min: 83.3 s
Product Type: MOSFETs
Rise Time: 70.6 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 15.1 ns
Part # Aliases: TSM025NH04CR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.