TSM8588CS RLG

Taiwan Semiconductor
821-TSM8588CSRLG
TSM8588CS RLG

Mfr.:

Description:
MOSFETs 60V, 5A, -60V, -4A, Complementary N & P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.742

Stock:
4.742 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529
Rp11.558 Rp115.580
Rp7.540 Rp754.000
Rp5.816 Rp2.908.000
Rp5.265 Rp5.265.000
Full Reel (Order in multiples of 2500)
Rp4.733 Rp11.832.500
Rp4.091 Rp20.455.000
Rp3.743 Rp37.430.000
Rp3.724 Rp93.100.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
60 V
5 A
103 mOhms, 180 mOhms
- 20 V, 20 V
1.2 V, 1 V
9 nC, 9.4 nC
- 55 C
+ 150 C
5.7 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Forward Transconductance - Min: 5 S
Product Type: MOSFETs
Series: TSM8588CS
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Part # Aliases: TSM8588CS
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.