TSX711ILT

STMicroelectronics
511-TSX711ILT
TSX711ILT

Mfr.:

Description:
Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.7 MHz
850 mV/us
600 uV
200 pA
16 V
2.7 V
570 uA
70 mA
90 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX711
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.7 MHz
Amplifier Type: Rail to Rail Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 131 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 64 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX711/TSX711A Low-Power Precision Op Amp

STMicroelectronics TSX711/TSX711A Low-Power Precision Op Amp is a single, operational amplifier that offers high precision functioning with low input offset voltage down to 200μV maximum at 25°C. In addition, its rail-to-rail input and output functionality allows this product to be used on full range input and output without limitation. This is particularly useful for a low voltage supply such as 2.7V that the TSX711/TSX711A is able to operate with. Thus, the TSX711/TSX711A has the advantage of offering a large span of supply voltages, ranging from 2.7V to 16V. It can be used for multiple applications with a unique reference. Low input bias current performance makes the TSX711/TSX711A perfect when used for signal conditioning for sensor interface applications. In addition, low-side and high-side current measurements can be easily made thanks to rail-to-rail functionality. High ESD tolerance (4kV HBM) and a wide temperature range make the TSX711/TSX711A ideal for the automotive market segment.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.514
Expected 26/07/2027
12.000
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp19.997,14 Rp19.997,14
Rp14.309,88 Rp143.098,80
Rp12.988,97 Rp324.724,25
Rp11.319,48 Rp1.131.948,00
Rp10.585,64 Rp2.646.410,00
Rp10.145,34 Rp5.072.670,00
Rp9.815,11 Rp9.815.110,00
Full Reel (Order in multiples of 3000)
Rp9.283,08 Rp27.849.240,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩