TT780N18KOFHPSA1

Infineon Technologies
726-TT780N18KOFHPSA1
TT780N18KOFHPSA1

Mfr.:

Description:
Thyristor Modules THYR / DIODE MODULE DK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.462.745 Rp12.925.490

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
250 mA
- 40 C
+ 135 C
Screw Mount
Tray
Brand: Infineon Technologies
Holding Current Ih Max: 300 mA
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: TT780N18KOF SP005566704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

1800V Thyristor Modules

Infineon Technologies 1800V Thyristor Modules are Thyristor/Thyristor (TT) and Thyristor/Diode (TD) modules that are designed for phase control in pressure contact technology. These modules feature pressure contact technology for high reliability, Advanced Medium Power Technology (AMPT), industrial standard package, and electrically insulated base plate. The thyristor modules operate at 1800V maximum repetitive peak forward and reverse blocking voltage (VDRM/VRRM) and 60mm base plate. These modules are used in applications such as rectifier for drives applications, crowbar applications, power controllers, battery chargers, static switches, and bypass switches.