TYPK23M

ABB Installation Products
894-TYPK23M
TYPK23M

Mfr.:

Description:
Cable Ties TIE 4, 60LB PEEK, BULK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
106 mm
2.4 mm
135 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 23 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.283 Rp72.283
Rp65.862 Rp658.620
Rp62.376 Rp1.559.400
Rp57.973 Rp5.797.300
Rp50.818 Rp12.704.500
Rp49.351 Rp24.675.500
Rp41.829 Rp41.829.000
Rp38.894 Rp77.788.000
Rp37.609 Rp188.045.000