TYPK25M

ABB Installation Products
894-TYPK25M
TYPK25M

Mfr.:

Description:
Cable Ties TIE 7, 100LB PEEK, BULK

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
197 mm
4.7 mm
450 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 48 mm
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.685 Rp147.685
Rp144.016 Rp1.440.160
Rp143.282 Rp3.582.050
Rp141.264 Rp7.063.200
Rp139.246 Rp13.924.600
Rp131.174 Rp32.793.500
Rp127.138 Rp63.569.000
Rp119.616 Rp119.616.000