TYPK5253M

ABB Installation Products
894-TYPK5253M
TYPK5253M

Mfr.:

Description:
Cable Ties TIE 11.5, 100LB PEEK, DIST

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
295 mm
4.7 mm
450 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 78 mm
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
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
3926909989
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
TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 25/01/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.791 Rp179.791
Rp161.812 Rp1.618.120
Rp152.455 Rp3.049.100
Rp148.603 Rp7.430.150
Rp129.706 Rp12.970.600
Rp120.166 Rp24.033.200