UCS350VOLT-KIT

Nichicon
370-UCS350VOLT-KIT
UCS350VOLT-KIT

Mfr.:

Description:
Capacitor Kits NICHICON DESIGN KIT UCS SERIES 8 VALUES

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Capacitor Kits
RoHS:  
REACH - SVHC:
Aluminum Electrolytic Capacitor Kits
6.8 uF to 100 uF
350 V
Radial
Brand: Nichicon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Capacitor Kits
Subcategory: Capacitors
Tolerance: 20 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
370-UCS350VOLT-KIT

Nichicon UCS Series 350volt Design Kit that contains the
following values and quantities:

647-UCS2V6R8MPD 6.8uF Qty 20
647-UCS2V100MPD 10uF Qty 20
647-UCS2V220MHD 22uF Qty 20
647-UCS2V330MHD 33uF Qty 20
647-UCS2V470MHD 47uF Qty 20
647-UCS2V680MHD 68uF Qty 20
647-UCS2V820MHD 82uF Qty 20
647-UCS2V101MHD 100uF Qty 20

For more information please contact a Mouser Technical
Sales Representative.


5-0911-7

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
8532220001
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits for Micro/Mini Inverters

Nichicon High Voltage Design Kits offer multiple component options to engineers looking to meet design needs in the Micro/Mini Inverter market. The primary components included in these Nichicon Design Kits are the UPW and UCS series Aluminum Electrolytic Capacitors utilized in applications such as micro/mini inverters. The UPW and UCS series Aluminum Electrolytic Capacitors have higher voltages (350V, 400V, and 450V) that are typically needed in energy harvesting applications, such as solar and wind.

UCS Capacitor Design Kits

Nichicon UCS Capacitor Design Kits include high-voltage UCS Aluminum Electrolytic Capacitors for Micro/Mini Inverters. Each Nichicon UCS Capacitor Design Kit contains one voltage group of part numbers for a total of three kits for the series (350V, 400V, and 450V). UCS capacitors offer higher voltages that are typically more suitable for energy harvesting applications, such as solar and wind. UCS capacitors are miniature size and feature high ripple current, high reliability, long load life of 8000 to 10,000 hours at 105°C, capacitance range of 6.8µF to 100µF, voltage range of 350V to 450V, and RoHS compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 01/03/2027
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.718.102,90 Rp1.718.102,90
10 Quote