UCT3S-X0

Panduit
644-UCT3S-X0
UCT3S-X0

Mfr.:

Description:
Cable Ties Hook & Loop Cinch Tie, 12.0L (305mm), .85W (21.6mm), Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Hook and Loop Ties
Cinch
Black
Nylon
12 in
0.85 in
23 kg
Brand: Panduit
Maximum Bundle Diameter: 3 in
Packaging: Bulk
Series: UCT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Tak-Ty
Unit Weight: 4,458 g
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
3926909090
USHTS:
3926909989
TARIC:
6307909899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook & Loop Cable Ties

Panduit Hook and Loop Cable Ties are a comprehensive family that delivers reliability by protecting against over-tensioning of high-performance fiber and copper cables. The Panduit Hook and Loop Cable Ties are adjustable, releasable, and reusable to effectively support frequent moves, adds, and changes (MACs). Available in a wide range of designs, sizes, and colors, the family includes the Tak-Ty® and Ultra-Cinch™ lines.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.559,86 Rp625.598,60
Rp59.991,42 Rp1.799.742,60
Rp59.257,58 Rp5.925.758,00
Rp52.653,02 Rp13.163.255,00
Rp50.634,96 Rp25.317.480,00
Rp49.717,66 Rp49.717.660,00