UF3SC065040B7S

onsemi
431-UF3SC065040B7S
UF3SC065040B7S

Mfr.:

Description:
SiC MOSFETs 650V/40MOSICFETG3TO263-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 738 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp319.771 Rp319.771
Rp227.307 Rp2.273.070
Rp212.814 Rp21.281.400
Full Reel (Order in multiples of 800)
Rp198.687 Rp158.949.600

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
D2PAK-7
N-Channel
1 Channel
650 V
43 A
42 mOhms
- 25 V, + 25 V
6 V
43 nC
- 55 C
+ 175 C
195 W
Enhancement
SiC FET
Brand: onsemi
Configuration: Single
Fall Time: 9 ns, 12 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: SiC FETs
Product Type: SiC MOSFETS
Rise Time: 24 ns, 27 ns
Series: UF3SC
Factory Pack Quantity: 800
Subcategory: Transistors
Technology: SiC
Type: SiC FET
Typical Turn-Off Delay Time: 45 ns, 47 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

UF3SC High-Performance SiC FETs in D2-PAK

onsemi UF3SC High-Performance SiC FETs in D2-PAK-7L (7-lead Kelvin package) are based on a unique 'cascode' circuit configuration and feature excellent reverse recovery. This circuit configuration includes a normally-on SiC JFET to be co-packaged with Si MOSFET to produce a normally-off SiC FET device. The UF3SC FETs feature standard gate-drive characteristics that allow true “drop-in replacement” to Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices. These high-performance SiC FETs operate at 175°C maximum temperature, 43nC low gate charge, and 5V typical threshold voltage. Typical applications include telecom and server power, motor drives, induction heating, and industrial power supplies.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

UF3SC 650V and 1200V High-Performance SiC FETs

onsemi UF3SC 650V and 1200V High-Performance SiC FETs are silicon carbide devices with low RDS(on) of 7mΩ to 45mΩ built for fast switching speeds and lower switching losses. These devices are based on a unique cascode circuit configuration and exhibit an ultra-low gate charge. The cascode configuration employs a normally-on SiC JFET co-packaged with a Silicon MOSFET to produce a normally-off SiC FET device. The UF3SC FETs feature standard gate-drive characteristics that allow a true "drop-in replacement" to Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices. These SiC FETs include low intrinsic capacitance and excellent reverse recovery. onsemi UF3SC FETs operate at -55°C to +175°C temperature range and a -20V to +20V gate-source voltage range. These SiC FETs are ideal for electric-vehicle (EV) charging, photovoltaic (PV) inverters, motor drives, switch-mode power supplies, power factor correction (PFC) modules, and induction heating. The onsemi UF3SC SiC FETs are available in TO-247-3L and TO-247-4L package options for faster switching and clean gate waveforms.