UHDBNC94

Switchcraft
502-UHDBNC94
UHDBNC94

Mfr.:

Description:
Patch Panels UHD BNC for 1694A Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp150.254 Rp150.254
Rp135.210 Rp1.352.100
Rp127.505 Rp3.187.625
Rp124.202 Rp6.210.100
Rp120.900 Rp12.090.000
Rp107.874 Rp26.968.500
Rp101.270 Rp50.635.000
Rp89.528 Rp89.528.000

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Patch Panels
RoHS:  
Accessories
1 Position
Brand: Switchcraft
Contact Material: Brass
Contact Plating: Gold
Packaging: Bulk
Product Type: Patch Panels
Series: Ultra VideoPatch
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Crimp
Unit Weight: 12,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Ultra VideoPatch 4K/8K UHD Patchbays

Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lightweight and offer a life of 20,000 insertion/withdrawal cycles. The VideoPatch modules feature an innovative design that offers superior performance in a video patch panel for video resolutions of 4K, 8K, and beyond. Other features include a 75Ω characteristic impedance, 50mΩ impedance, and all-metal construction. Switchcraft Ultra VideoPatch 4K/8K UHD Patchbays are lighter than traditional HD video jacks for application flexibility.

MVP32K1UHD Patch Panel Accessories

Switchcraft MVP32K1UHD Patch Panel Accessories are designed to provide stability and support MVP32K1UHD Patch Panel. These MVP32K1UHD Patch Panel Accessories includes UHD patch cords, video looping plug, UHD BNC cable connectors, and video terminating plug. These UHD patch cords are available in various colors and lengths up to 10ft. The MVP32K1UHD patch panel's looping and terminating plugs are used with a mid-size MVP32K1UHD patch bay. These MVP32K1UHD patch panel's UHD BNC cable connectors are designed for high-resolution video signal transmissions.