UHF3-1.500-Y-67

Bivar
749-UHF3-1.500-Y-67
UHF3-1.500-Y-67

Mfr.:

Description:
LED Light Pipes Unibody High Flex, IP 67, 3mm Light Pipe Diameter, 1.500 in. Light Pipe Length, Adapter Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.229 Rp66.229
Rp48.800 Rp488.000
Rp44.948 Rp4.494.800
Rp35.958 Rp17.979.000
Rp33.757 Rp33.757.000
Rp32.656 Rp163.280.000

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
3.6 mm
Round
38.1 mm
Silicone
IP67
UHF
Bulk
Brand: Bivar
Dimensions: 2.8 mm x 38.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

UHF Series Silicone Flexible Light Pipes

BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions.