UIQ48T48050PDA0G

Bel Power Solutions
784-UIQ48T48050PDA0G
UIQ48T48050PDA0G

Mfr.:

Description:
DC/DC Converters - Chassis Mount 18-75Vin 5.0Vout 48A TH POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.180.749 Rp59.037.450
Rp1.180.198 Rp118.019.800
250 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
240 W
48 V
18 V
75 V
5 V
48 A
2.25 kV
1/4 Brick
58.4 mm
36.8 mm
11.18 mm
Brand: Bel Power Solutions
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 62 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

UIQ High-Performance DC-DC Converters

Bel Power Solutions UIQ High-Performance DC-DC Converters offer a high-efficiency single output, in a 1/4 brick package. These 20A, 48A, and 72A converters are specifically designed for operation in systems that have limited airflow and increased ambient temperatures. The UIQ series utilizes the same pinout and input/output functionality of industry-standard quarter bricks. A heat spreader (-xDxBx suffix) provides an effective thermal interface for cold-plate and heat-sinking options. Bel Power Solutions UIQ High-Performance DC-DC Converters operate from a wide 18V to 75V input range and provide a fully regulated 3.3V, 5V, and 12V output voltage as well as optimized thermal efficiency.