UJ3N120065K3S

onsemi
431-UJ3N120065K3S
UJ3N120065K3S

Mfr.:

Description:
JFETs 1200V/65MOSICJFETG3TO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp387.101 Rp387.101
Rp244.552 Rp2.445.520
Rp221.987 Rp22.198.700

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
SiC
Through Hole
TO-247-3
N-Channel
Single
1.2 kV
- 20 V to 3 V
5 uA
34 A
90 mOhms
254 W
- 55 C
+ 175 C
UJ3N
AEC-Q101
Tube
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 600
Subcategory: Transistors
Tradename: SiC JFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

UJ3N Normally-On JFET Transistors

onsemi UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (RDS(ON)), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low RDS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes," giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.