UJA1163ATK/0Z

NXP Semiconductors
771-UJA1163ATK/0Z
UJA1163ATK/0Z

Mfr.:

Description:
CAN Interface IC Mini high-speed CAN system basis chip with Standby mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.003

Stock:
12.003 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.131 Rp45.131
Rp33.573 Rp335.730
Rp30.638 Rp765.950
Rp27.336 Rp2.733.600
Rp25.868 Rp6.467.000
Rp24.951 Rp12.475.500
Rp24.767 Rp24.767.000
Rp24.584 Rp61.460.000
Full Reel (Order in multiples of 6000)
Rp22.566 Rp135.396.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
UJA1163ATK
CAN SBC (System Basis Chip)
SMD/SMT
HVSON-14
5 Mb/s
1 Driver
1 Receiver
3 V
28 V
- 40 C
+ 150 C
46 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: CAN
Operating Supply Voltage: 3 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935351794431
Unit Weight: 176,255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UJA116xA Mini HS-CAN Transceivers

NXP Semiconductors UJA116xA Mini HS-CAN Transceivers offer a highly integrated solution with an HS-CAN interface housed in a small, leadless HVSON14 package. The UJA116xA variants provide options including a watchdog, an optional external 5V sensor supply, and partial networking support.