UJA1166ATK/0Z

NXP Semiconductors
771-UJA1166ATK/0Z
UJA1166ATK/0Z

Mfr.:

Description:
CAN Interface IC Self-supplied high-speed CAN transceiver with Sleep mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp27.519 Rp165.114.000

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
UJA1166ATK
High Speed
SMD/SMT
HVSON-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
46 mA
8 kV
Reel
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935351792431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

UJA116xA Mini HS-CAN Transceivers

NXP Semiconductors UJA116xA Mini HS-CAN Transceivers offer a highly integrated solution with an HS-CAN interface housed in a small, leadless HVSON14 package. The UJA116xA variants provide options including a watchdog, an optional external 5V sensor supply, and partial networking support.