ULT2G3R9MNL1GS

Nichicon
647-ULT2G3R9MNL1GS
ULT2G3R9MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 400V 3.9uF 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
3.9 uF
400 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
30 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 3900 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 800 mg
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
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULT Aluminum Electrolytic Capacitors

Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp24.216,72 Rp24.216,72
Rp12.493,63 Rp124.936,30
Rp11.301,14 Rp1.130.114,00
Full Reel (Order in multiples of 500)
Rp9.209,69 Rp4.604.845,00
Rp8.237,35 Rp8.237.350,00
Rp7.650,28 Rp19.125.700,00
Rp7.448,48 Rp37.242.400,00
Rp7.430,13 Rp74.301.300,00
Rp7.393,44 Rp184.836.000,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩